Brady Clear Polycarbonate Lockout Device, 9.7mm Shackle, 330mm Attachment
- RS Stock No.:
- 174-9158
- Mfr. Part No.:
- 145585
- Brand:
- Brady
Subtotal (1 unit)*
£36.88
(exc. VAT)
£44.26
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £36.88 |
*price indicative
- RS Stock No.:
- 174-9158
- Mfr. Part No.:
- 145585
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Type | Lockout Device | |
| Colour | Clear | |
| Material | Polycarbonate | |
| Attachment Point Minimum Size | 254mm | |
| Attachment Point Maximum Size | 330mm | |
| Lock Shackle Maximum Diameter | 9.7mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Type Lockout Device | ||
Colour Clear | ||
Material Polycarbonate | ||
Attachment Point Minimum Size 254mm | ||
Attachment Point Maximum Size 330mm | ||
Lock Shackle Maximum Diameter 9.7mm | ||
- COO (Country of Origin):
- CN
Brady Lockout
The Brady lockout accepts locks with shackles of 9.7mm diameter and 330mm attachment point. This gate valve lockout has a unique knockout centre accommodates OS & Y or rising stem valves.
Features and Benefits
• Lightweight
• Made from rugged polypropylene
• Superior impact and chemical resistance
• Danger labels available in English, Spanish and French language
• Available in transparent colour
• Service temperature between -20°C and 150°C
• Made from rugged polypropylene
• Superior impact and chemical resistance
• Danger labels available in English, Spanish and French language
• Available in transparent colour
• Service temperature between -20°C and 150°C
Applications
• Factory
• Industry
• Power plants
• Industry
• Power plants
Certifications
• ANSI Standard Z244
• OSHA 29 CFR 1910.147
• UL 94 – HB rated
• OSHA 29 CFR 1910.147
• UL 94 – HB rated
