Lenze TLK110 6X14, 6mm Shaft Diameter
- RS Stock No.:
- 477-7079
- Mfr. Part No.:
- TLK110 6X14
- Brand:
- Lenze
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£18.06
(exc. VAT)
£21.67
(inc. VAT)
- RS Stock No.:
- 477-7079
- Mfr. Part No.:
- TLK110 6X14
- Brand:
- Lenze
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lenze | |
| Shaft Diameter | 6mm | |
| Outside Diameter | 14mm | |
| Flange Diameter | 25mm | |
| Length | 24mm | |
| Rated Torque | 12Nm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +300°C | |
| Select all | ||
|---|---|---|
Brand Lenze | ||
Shaft Diameter 6mm | ||
Outside Diameter 14mm | ||
Flange Diameter 25mm | ||
Length 24mm | ||
Rated Torque 12Nm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +300°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
TOLLOK TLK 110 Locking Bushes
Tollok manufactures highly engineered shaft locking devices for the power generation, process industries, and general industrial applications. For more than 35 years their products have been used to secure rotating shafts, manage torque transmission, and counteract shaft bending and vibration.
These industry standard shaft-to-hub locking bushes offer infinite radial and axial adjustment. They are designed for the economic mounting of gears, pulleys, cams, sprockets, and so on, where frequent removal is not required.
These industry standard shaft-to-hub locking bushes offer infinite radial and axial adjustment. They are designed for the economic mounting of gears, pulleys, cams, sprockets, and so on, where frequent removal is not required.
Features and Benefits
Maintenance free
Easy installation
Self-centring
Medium high torque
Low surface pressures
Restricted hub diameter
Easy installation
Self-centring
Medium high torque
Low surface pressures
Restricted hub diameter


