Arcol FFLB-1KW 110V Resistive Rack Mounted Load Bank, 1kW, 2.3 → 9.1 A

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
184-9567
Mfr. Part No.:
FFLB-1KW 110V
Brand:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Power Rating

1kW

Input Voltage

110V ac

Current Range

2.3 → 9.1 A

Peak Current

9.1A

Height

295mm

Width

482mm

Depth

375mm

Dimensions

482 x 375 x 295mm

Voltage

Single

Load Bank Type

Resistive

COO (Country of Origin):
IN
FFLB – 19″ Rack Mountable Resistive Load Banks

Resistive test loads suitable for 19″ rack mounting or table top use
1, 3 & 5 KW versions available
240 VAC & 110 VAC options available
Forced air cooling
Build in over current & thermal protection