Elesa-Clayton Liquid Level Indicator 111001, M10
- RS Stock No.:
- 914-9533
- Mfr. Part No.:
- 111001
- Brand:
- Elesa-Clayton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 914-9533
- Mfr. Part No.:
- 111001
- Brand:
- Elesa-Clayton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa-Clayton | |
| Connection Thread | M10 | |
| Level Indicator Type | Column Level Indicator | |
| Scale Length | 42mm | |
| Connection Thread Size | M10 | |
| Screws and Fittings Material | Zinc Plated Steel | |
| Maximum Operating Temperature | +100°C | |
| Minimum Operating Temperature | -30°C | |
| Connection Thread Standard | Metric | |
| Select all | ||
|---|---|---|
Brand Elesa-Clayton | ||
Connection Thread M10 | ||
Level Indicator Type Column Level Indicator | ||
Scale Length 42mm | ||
Connection Thread Size M10 | ||
Screws and Fittings Material Zinc Plated Steel | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -30°C | ||
Connection Thread Standard Metric | ||
- COO (Country of Origin):
- IT