Elesa Liquid Level Indicator 10901-EX, G 1/2
- RS Stock No.:
- 153-3746
- Mfr. Part No.:
- 10901-EX
- Brand:
- Elesa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 153-3746
- Mfr. Part No.:
- 10901-EX
- Brand:
- Elesa
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Connection Thread | G 1/2 | |
| Level Indicator Type | Sight Glass | |
| Connection Thread Size | G 1/2 | |
| Maximum Operating Temperature | +80°C | |
| Connection Thread Standard | G | |
| Seal Material | Nitrile Rubber | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Connection Thread G 1/2 | ||
Level Indicator Type Sight Glass | ||
Connection Thread Size G 1/2 | ||
Maximum Operating Temperature +80°C | ||
Connection Thread Standard G | ||
Seal Material Nitrile Rubber | ||
