ON Semiconductor, -5 V Linear Voltage Regulator, 100mA, 1-Channel Negative, ±5% 3-Pin, SOT-89 MC79L05ACHX
- RS Stock No.:
- 806-4131
- Mfr. Part No.:
- MC79L05ACHX
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 806-4131
- Mfr. Part No.:
- MC79L05ACHX
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 100mA | |
| Number of Outputs | 1 | |
| Output Voltage | -5 V | |
| Line Regulation | 150 mV | |
| Load Regulation | 60 mV | |
| Accuracy | ±5% | |
| Polarity | Negative | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-89 | |
| Quiescent Current | 6mA | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 4.7 x 2.7 x 1.7mm | |
| Height | 1.7mm | |
| Maximum Input Voltage | -30 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | 0 °C | |
| Width | 2.7mm | |
| Length | 4.7mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 100mA | ||
Number of Outputs 1 | ||
Output Voltage -5 V | ||
Line Regulation 150 mV | ||
Load Regulation 60 mV | ||
Accuracy ±5% | ||
Polarity Negative | ||
Mounting Type Surface Mount | ||
Package Type SOT-89 | ||
Quiescent Current 6mA | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 4.7 x 2.7 x 1.7mm | ||
Height 1.7mm | ||
Maximum Input Voltage -30 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature 0 °C | ||
Width 2.7mm | ||
Length 4.7mm | ||
Negative Linear Voltage Regulators, Fairchild Semiconductor
Internal Thermal Overload Protection
Short-Circuit Protection
Short-Circuit Protection
Linear Voltage Regulators, Fairchild Semiconductor
