ON Semiconductor, 8 V Linear Voltage Regulator, 700mA, 1-Channel, ±2% 3-Pin, DPAK MC78M08ACDTG
- RS Stock No.:
- 805-6571
- Mfr. Part No.:
- MC78M08ACDTG
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 805-6571
- Mfr. Part No.:
- MC78M08ACDTG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Maximum Output Current | 700mA | |
Output Voltage | 8 V | |
Number of Outputs | 1 | |
Line Regulation | 50 mV | |
Accuracy | ±2% | |
Load Regulation | 160 mV | |
Mounting Type | Surface Mount | |
Polarity | Positive | |
Package Type | DPAK | |
Pin Count | 3 | |
Output Type | Fixed | |
Dimensions | 6.73 x 6.22 x 2.38mm | |
Maximum Input Voltage | 35 V | |
Maximum Operating Temperature | +125 °C | |
Height | 2.38mm | |
Minimum Operating Temperature | 0 °C | |
Length | 6.73mm | |
Width | 6.22mm | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 700mA | ||
Output Voltage 8 V | ||
Number of Outputs 1 | ||
Line Regulation 50 mV | ||
Accuracy ±2% | ||
Load Regulation 160 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type DPAK | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 6.73 x 6.22 x 2.38mm | ||
Maximum Input Voltage 35 V | ||
Maximum Operating Temperature +125 °C | ||
Height 2.38mm | ||
Minimum Operating Temperature 0 °C | ||
Length 6.73mm | ||
Width 6.22mm | ||
MC78M00/MC78M00A Linear voltage regulator, ON Semiconductor
The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is a robust device that combines Internal current limiting, thermal shutdown and output transistor safe operating area protection. It can be used in many applications including local, on-card voltage regulation. Available in 5 V, 8 V, 12 V, 15 V, 18 V, 20 V and 24 V with an output current of up to 500 mA with used with a suitable heat sink.
Pb Free Packages available
Linear Voltage Regulators, ON Semiconductor