Micrel Low Dropout Voltage Regulator, 3A, 1-Channel, Adjustable 12-Pin, MLF MIC69303YML TR

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
754-6471
Mfr. Part No.:
MIC69303YML TR
Brand:
Micrel
Find similar products by selecting one or more attributes.
Select all

Brand

Micrel

Maximum Output Current

3A

Number of Outputs

1

Line Regulation

±0.3 %

Load Regulation

±0.3 %/V

Mounting Type

Surface Mount

Package Type

MLF

Reference Voltage

0.51V

Pin Count

12

Output Type

Adjustable

Dimensions

4 x 4 x 0.8mm

Maximum Input Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

1.65 V

Height

0.8mm

Width

4mm

Length

4mm

MIC69303 3A Low Dropout Voltage Regulator


The Microchip MIC69303 low-voltage regulator is designed to drive digital circuits requiring low voltage at high currents. It operates on 1.65V to 5.5V. The μCap design is optimized for stability with low value, low-ESR ceramic output capacitors.

Adjustable output voltage down to 0.5V
Stable with 10μF ceramic output capacitor
Excellent line and load regulation
Logic controlled shutdown
Thermal shutdown and current limit protection
Error flag output
Temperature range between -40°C and +125°C
5-Pin TO-263 package


LDO (Low Dropout) Linear Voltage Regulators, Microchip
Recently viewed