STMicroelectronics, 5 V Linear Voltage Regulator, 100mA, 1-Channel, ±10% 3-Pin, TO-92 L78L05CZ
- RS Stock No.:
- 686-9596
- Mfr. Part No.:
- L78L05CZ
- Brand:
- STMicroelectronics
Discontinued
- RS Stock No.:
- 686-9596
- Mfr. Part No.:
- L78L05CZ
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Output Current | 100mA | |
| Output Voltage | 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 200 mV | |
| Load Regulation | 60 mV | |
| Accuracy | ±10% | |
| Mounting Type | Through Hole | |
| Polarity | Positive | |
| Package Type | TO-92 | |
| Quiescent Current | 6mA | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 4.95 x 3.94 x 4.95mm | |
| Maximum Input Voltage | 30 V | |
| Height | 4.95mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +150 °C | |
| Length | 4.95mm | |
| Width | 3.94mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Output Current 100mA | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Line Regulation 200 mV | ||
Load Regulation 60 mV | ||
Accuracy ±10% | ||
Mounting Type Through Hole | ||
Polarity Positive | ||
Package Type TO-92 | ||
Quiescent Current 6mA | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 4.95 x 3.94 x 4.95mm | ||
Maximum Input Voltage 30 V | ||
Height 4.95mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 4.95mm | ||
Width 3.94mm | ||
Linear Voltage Regulators, 100mA, STMicroelectronics
The L78L series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, up to 100mA output current can be delivered.
Linear Voltage Regulators, STMicroelectronics
