- RS Stock No.:
- 186-9846
- Mfr. Part No.:
- MC79M05CTG
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 186-9846
- Mfr. Part No.:
- MC79M05CTG
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
The MC79M00 Negative Linear Voltage Regulator is intended as a complement to the popular MC78M00 series devices. Available in fixed output voltage options of -5.0, -8.0, -12 and -15 V, this Negative Linear Voltage Regulator employs current limiting, thermal shutdown and safe-area compensation - making it remarkably rugged under most operating conditions. With adequate heatsinking, it can deliver output currents in excess of 0.5
No External Components Required
Internal Thermal Overload Protection
Internal Short Circuit Current Limiting
Output Transistor Safe-Area Compensation
Also Available in Surface Mount DPAK (DT) Package DEVICE TYPE/NOMINAL OUTPUT VOLTAGE MC79M05 -5.0 V MC79M12 -12 V MC79M08 -8.0 V MC79M15 -15 V
Internal Thermal Overload Protection
Internal Short Circuit Current Limiting
Output Transistor Safe-Area Compensation
Also Available in Surface Mount DPAK (DT) Package DEVICE TYPE/NOMINAL OUTPUT VOLTAGE MC79M05 -5.0 V MC79M12 -12 V MC79M08 -8.0 V MC79M15 -15 V
Specifications
Attribute | Value |
---|---|
Regulator Type | Linear Voltage |
Maximum Output Current | 350mA |
Output Voltage | -5 V |
Number of Outputs | 1 |
Line Regulation | 50 mV |
Load Regulation | 100 mV |
Mounting Type | Through Hole |
Polarity | Negative |
Package Type | TO-220 |
Pin Count | 4 |
Output Type | Fixed |
Dimensions | 10.28 x 4.82 x 15.75mm |
Maximum Input Voltage | -35 V dc |
Minimum Input Voltage | -6.1 V |
Height | 15.75mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +125 °C |
Length | 10.28mm |
Width | 4.82mm |