Renesas Electronics RAA2109252GLG#AG0, 1 Linear Voltage, Voltage Regulator 25A, 0.6 → 5 V 58-Pin, HDA
- RS Stock No.:
- 181-3739
- Mfr. Part No.:
- RAA2109252GLG#AG0
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-3739
- Mfr. Part No.:
- RAA2109252GLG#AG0
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Regulator Type | Linear Voltage | |
| Maximum Output Current | 25A | |
| Number of Outputs | 1 | |
| Output Voltage | 0.6 → 5 V | |
| Accuracy | ±1.2% | |
| Mounting Type | Surface Mount | |
| Package Type | HDA | |
| Reference Voltage | 5.5 → 6.6V | |
| Pin Count | 58 | |
| Output Type | Fixed | |
| Dimensions | 18 x 23 x 7.47mm | |
| Minimum Input Voltage | 4.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 7.47mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Input Voltage | 14 V | |
| Length | 18mm | |
| Width | 23mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Regulator Type Linear Voltage | ||
Maximum Output Current 25A | ||
Number of Outputs 1 | ||
Output Voltage 0.6 → 5 V | ||
Accuracy ±1.2% | ||
Mounting Type Surface Mount | ||
Package Type HDA | ||
Reference Voltage 5.5 → 6.6V | ||
Pin Count 58 | ||
Output Type Fixed | ||
Dimensions 18 x 23 x 7.47mm | ||
Minimum Input Voltage 4.5 V | ||
Minimum Operating Temperature -40 °C | ||
Height 7.47mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Input Voltage 14 V | ||
Length 18mm | ||
Width 23mm | ||
25A/25A dual-channel output current
4.5V to 14V single rail input voltage
Up to 95.5% efficiency
Programmable output voltage
0.6V to 5V output voltage settings
±1.2% accuracy over line/load/temperature
ChargeMode control loop architecture
296kHz to 1067kHz fixed switching frequency operations
No compensation required
Fast single clock cycle transient response
PMBus interface and/or pin-strap mode
Programmable through PMBus
Pin-strap mode for standard setting
Real-time telemetry for VIN, VOUT, IOUT, temperature, duty cycle, and fSW
Complete over/undervoltage, current, and temperature protections with fault logging
PowerNavigator supported
Thermally enhanced 18mm x 23mm x 7.5mm HDA package
4.5V to 14V single rail input voltage
Up to 95.5% efficiency
Programmable output voltage
0.6V to 5V output voltage settings
±1.2% accuracy over line/load/temperature
ChargeMode control loop architecture
296kHz to 1067kHz fixed switching frequency operations
No compensation required
Fast single clock cycle transient response
PMBus interface and/or pin-strap mode
Programmable through PMBus
Pin-strap mode for standard setting
Real-time telemetry for VIN, VOUT, IOUT, temperature, duty cycle, and fSW
Complete over/undervoltage, current, and temperature protections with fault logging
PowerNavigator supported
Thermally enhanced 18mm x 23mm x 7.5mm HDA package
