- RS Stock No.:
- 178-5608
- Mfr. Part No.:
- BD750L2EFJ-CE2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 178-5608
- Mfr. Part No.:
- BD750L2EFJ-CE2
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
The BD7xxL2EFJ/FP-C Series are low quiescent regulators featuring 50V absolute maximum voltage, and output voltage accuracy of ±2%, 200mA output current and 6μA (Typ.) current consumption. There regulators are therefore ideal for applications requiring a direct connection to the battery and a low current consumption. Ceramic capacitors can be used for compensation of the output capacitor phase.
Ultra low quiescent current: 6μA (Typ.)
Output current capability: 200mA
High output voltage accuracy: ±2%
Low saturation voltage by using PMOS output transistor.
Integrated overcurrent protection to protect the IC from damage caused by output short-circuiting.
Integrated thermal shutdown to protect the IC from overheating at overload conditions.
Low ESR ceramic capacitor can be used as output capacitor.
HTSOP-J8, TO252-3, 2type package
Output current capability: 200mA
High output voltage accuracy: ±2%
Low saturation voltage by using PMOS output transistor.
Integrated overcurrent protection to protect the IC from damage caused by output short-circuiting.
Integrated thermal shutdown to protect the IC from overheating at overload conditions.
Low ESR ceramic capacitor can be used as output capacitor.
HTSOP-J8, TO252-3, 2type package
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 200mA |
Regulator Type | Linear Voltage |
Number of Outputs | 1 |
Output Voltage | 5 V |
Line Regulation | 20 mV |
Accuracy | ±2% |
Load Regulation | 20 mV |
Mounting Type | Surface Mount |
Package Type | HTSOP |
Quiescent Current | 6µA |
Pin Count | 8 |
Output Type | Fixed |
Dimensions | 4.9 x 3.9 x 0.85mm |
Height | 0.85mm |
Maximum Input Voltage | 45 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 4.37 V |
Length | 4.9mm |
Width | 3.9mm |
Automotive Standard | AEC-Q100 |