ON Semiconductor, 1.2 → 37 V Linear Voltage Regulator, 500mA, 1-Channel, Adjustable 3-Pin, DPAK LM317MDTX

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-2016
Mfr. Part No.:
LM317MDTX
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

500mA

Number of Outputs

1

Output Voltage

1.2 → 37 V

Line Regulation

0.04 %/V

Load Regulation

25 mV

Polarity

Positive

Mounting Type

Surface Mount

Package Type

DPAK

Pin Count

3

Reference Voltage

1.25V

Output Type

Adjustable

Dimensions

6.6 x 6.7 x 2.3mm

Minimum Operating Temperature

0 °C

Height

2.3mm

Maximum Operating Temperature

+125 °C

Length

6.6mm

Width

6.7mm

COO (Country of Origin):
US

LM317 Linear Voltage Regulators, Fairchild Semiconductor


Fairchild Semiconductor LM317 series is an adjustable Linear Voltage Regulator. The 3-terminal positive voltage regulator can offer an output current of 1.5A with an output voltage ranging between 1.2 to 37 V. The easy to use LM317 adjustable voltage regulator can be used in various applications and on-card regulation.

Output Current In Excess of 1.5 A
Adjustable Output: 1.2 V and 37 V
Internal Thermal Overload Protection/ Short Circuit Current Limiting
Output Transistor Safe Operating Area Compensation


Linear Voltage Regulators, Fairchild Semiconductor