- RS Stock No.:
- 163-0956
- Mfr. Part No.:
- MC78M15CDTT5G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 163-0956
- Mfr. Part No.:
- MC78M15CDTT5G
- Brand:
- onsemi
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
MC78M00/MC78M00A Linear voltage regulator, ON Semiconductor
The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is a robust device that combines Internal current limiting, thermal shutdown and output transistor safe operating area protection. It can be used in many applications including local, on-card voltage regulation. Available in 5 V, 8 V, 12 V, 15 V, 18 V, 20 V and 24 V with an output current of up to 500 mA with used with a suitable heat sink.
Pb Free Packages available
Linear Voltage Regulators, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 700mA |
Regulator Type | Linear Voltage |
Number of Outputs | 1 |
Output Voltage | 15 V |
Line Regulation | 50 mV |
Load Regulation | 300 mV |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | DPAK |
Quiescent Current | 6mA |
Pin Count | 3 |
Output Type | Fixed |
Power Rating | 5W |
Dimensions | 6.73 x 6.22 x 2.38mm |
Height | 2.38mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | 0 °C |
Maximum Input Voltage | 35 V dc |
Width | 6.22mm |
Length | 6.73mm |