Texas Instruments, -37 → -1.2 V Linear Voltage Regulator, 1.5A, 1-Channel Negative, Adjustable 3-Pin, TO-220
- RS Stock No.:
- 145-0483
- Mfr. Part No.:
- LM337KCSE3
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-0483
- Mfr. Part No.:
- LM337KCSE3
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 1.5A | |
| Output Voltage | -37 → -1.2 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.04 %/V | |
| Load Regulation | 1 % | |
| Polarity | Negative | |
| Mounting Type | Through Hole | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Reference Voltage | -1.287V | |
| Output Type | Adjustable | |
| Dimensions | 10.16 x 4.58 x 8.7mm | |
| Minimum Input Voltage | -40 V | |
| Minimum Operating Temperature | 0 °C | |
| Height | 8.7mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | -4.2 V | |
| Length | 10.16mm | |
| Width | 4.58mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 1.5A | ||
Output Voltage -37 → -1.2 V | ||
Number of Outputs 1 | ||
Line Regulation 0.04 %/V | ||
Load Regulation 1 % | ||
Polarity Negative | ||
Mounting Type Through Hole | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Reference Voltage -1.287V | ||
Output Type Adjustable | ||
Dimensions 10.16 x 4.58 x 8.7mm | ||
Minimum Input Voltage -40 V | ||
Minimum Operating Temperature 0 °C | ||
Height 8.7mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage -4.2 V | ||
Length 10.16mm | ||
Width 4.58mm | ||
- COO (Country of Origin):
- MY
LM337 Linear Voltage Regulators, Texas Instruments
Texas Instruments LM337 adjustable negative voltage regulators offer the current rating of 1.5A and (100 mA on the LM337L) on the output voltage range of –1.2 V to –37 V. The linear voltage regulator requires only two external resistors to adjust the output voltage and a capacitor for frequency compensation.
Output Current: LM317 (1.5 A), LM317L (0.1 A)
Ripple Rejection 77 dB to 80 dB (Typical)
Ripple Rejection 77 dB to 80 dB (Typical)
Linear Voltage Regulators, Texas Instruments
A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.
