ON Semiconductor, 1.8 V LDO Regulator, 2.6A, 1-Channel, Adjustable/Fixed, ±0.5% 6-Pin, WLCSP NCP139AFCT180T2G

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
141-2967
Mfr. Part No.:
NCP139AFCT180T2G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

2.6A

Number of Outputs

1

Output Voltage

1.8 V

Line Regulation

0.01 %/V

Accuracy

±0.5%

Load Regulation

2 mV

Polarity

Positive

Mounting Type

Surface Mount

Package Type

WLCSP

Quiescent Current

50µA

Pin Count

6

Output Type

Adjustable, Fixed

Dimensions

1.2 x 0.8 x 0.23mm

Height

0.23mm

Minimum Input Voltage

-0.3 V

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

6 V

Length

1.2mm

Width

0.8mm

Low Dropout (LDO) Linear Voltage Regulators, 1A, ON Semiconductor



LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.