- RS Stock No.:
- 801-869
- Mfr. Part No.:
- MC7812-MAG
- Brand:
- Magnatec
Extended Range: Available for delivery within 1 working days. Non-returnable. Conditions apply.
Added
Price Each
£2.00
(exc. VAT)
£2.40
(inc. VAT)
Units | Per unit |
1 - 29 | £2.00 |
30 - 99 | £0.30 |
100 + | £0.26 |
Related links
- RS PRO Switching Regulator 12V dc Output Voltage 2A Output Current, 1
- ROHM BD8132FV-E2, Voltage Regulator
- Microchip MCP1502T-40E/CHY, Voltage Regulator 30mA
- ROHM BA1117FP-E2 Low Dropout Voltage, Voltage Regulator
- Infineon XDPL8221XUMA1 Boost Converter, Voltage Regulator 100mA
- Infineon TLF30682QVS01XUMA1 Voltage Regulator 3.5A
- Renesas Electronics ISL9008AIECZ-T Voltage Regulator 150mA
- Infineon TLE4276GV50ATMA4 Voltage Regulator 400mA TO220