Sensata / BEI Sensors 9600 Series Linear Transducer
- RS Stock No.:
- 923-4139
- Mfr. Part No.:
- 9615R5.1KL2.0
- Brand:
- Sensata / BEI Sensors
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£176.55
(exc. VAT)
£211.86
(inc. VAT)
- RS Stock No.:
- 923-4139
- Mfr. Part No.:
- 9615R5.1KL2.0
- Brand:
- Sensata / BEI Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / BEI Sensors | |
| Product Type | Linear Transducer | |
| Series | 9600 | |
| Resistance | 5.1kΩ | |
| IP Rating | IP40 | |
| Overall Depth | 12.7mm | |
| Standards/Approvals | No | |
| Overall Width | 98.3mm | |
| Overall Height | 9mm | |
| Maximum Operating Temperature | 135°C | |
| Resistance Tolerance | ±25 % | |
| Select all | ||
|---|---|---|
Brand Sensata / BEI Sensors | ||
Product Type Linear Transducer | ||
Series 9600 | ||
Resistance 5.1kΩ | ||
IP Rating IP40 | ||
Overall Depth 12.7mm | ||
Standards/Approvals No | ||
Overall Width 98.3mm | ||
Overall Height 9mm | ||
Maximum Operating Temperature 135°C | ||
Resistance Tolerance ±25 % | ||
- COO (Country of Origin):
- MX
BEI Sensors Linear Position Sensors - 9600 Series
The BEI Sensors 9600 Series is perfectly suited for use in a harsh operating environment, something which can be a cause for concern. With the three standard sizes available, these sensors are perfect for your application. All models are highly reliable and excellent quality.
Features & Benefits
• Solderable terminal tabs
• Spring-loaded plunger
• Mechanical Life: At least 1,000,000 Full Cycles

