Sensata / BEI Sensors Linear Measuring Linear Transducer

Unavailable
RS will no longer stock this product.
RS Stock No.:
923-4104
Mfr. Part No.:
601R1KL.7
Brand:
Sensata / BEI Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Sensata / BEI Sensors

Encoder Technology

Linear Measuring

Stroke

25mm

IP Rating

IP40

Overall Width

110mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
US