- RS Stock No.:
- 798-4021
- Mfr. Part No.:
- PK-M-0200 L000X000X00
- Brand:
- Gefran
3 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£198.61
(exc. VAT)
£238.33
(inc. VAT)
Units | Per unit |
1 - 4 | £198.61 |
5 - 9 | £188.68 |
10 - 24 | £178.72 |
25 - 49 | £168.83 |
50 + | £158.89 |
- RS Stock No.:
- 798-4021
- Mfr. Part No.:
- PK-M-0200 L000X000X00
- Brand:
- Gefran
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IT
Product Details
Gefran TK Series Rectilinear Displacement Transducer
Rodless rectilinear displacement transducer ideal for applications on plastic injection presses, vertical presses, and on many other processing machines.
Mechanical stroke with play uptake connecting head, M5 thread
Independent linearity up to ±0.05%
Repeatability: 0.01 mm
Infinite resolution
Absence of electrical signal variation in output, outside the theoretical electrical stroke
Maximum displacement speed: 4 m / sec
Operating temperature:from -30 to +100 °C
IP40 protection
Independent linearity up to ±0.05%
Repeatability: 0.01 mm
Infinite resolution
Absence of electrical signal variation in output, outside the theoretical electrical stroke
Maximum displacement speed: 4 m / sec
Operating temperature:from -30 to +100 °C
IP40 protection
Specifications
Attribute | Value |
---|---|
Encoder Technology | Linear Measuring |
Stroke | 200mm |
Supply Voltage | 60 V |
IP Rating | IP40 |
Overall Height | 61mm |
Overall Width | 354mm |
Overall Depth | 38mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +100°C |
Current Rating | 10 mA |
Related links
- Gefran Linear Measuring Linear Transducer Round Type
- Gefran Transducer Linear Transducer
- Gefran Transducer Linear Transducer Round Type
- Gefran Linear Measuring Linear Transducer Axial Type
- Gefran Transducer Linear Transducer, Analogue Signal
- Gefran Transducer Linear Transducer, Solid Type
- Gefran Transducer Linear Transducer Axial Type
- Gefran Linear Measuring Linear Transducer, Analogue Signal