BALLUFF Linear Transducer 500mm stroke 0 → 10 V output range 24 V dc IP67
- RS Stock No.:
- 355-5430
- Mfr. Part No.:
- BTL5-A11-M0500-P-S32
- Brand:
- BALLUFF
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£646.39
(exc. VAT)
£775.67
(inc. VAT)
- RS Stock No.:
- 355-5430
- Mfr. Part No.:
- BTL5-A11-M0500-P-S32
- Brand:
- BALLUFF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Stroke | 500mm | |
| Supply Voltage | 24 V dc | |
| IP Rating | IP67 | |
| Overall Height | 36.8mm | |
| Overall Width | 656mm | |
| Overall Depth | 68mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Stroke 500mm | ||
Supply Voltage 24 V dc | ||
IP Rating IP67 | ||
Overall Height 36.8mm | ||
Overall Width 656mm | ||
Overall Depth 68mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Analogue Ouput Linear Transducers
Non-contact linear transducers for use in any application where linear position feedback is required
Captive or floating magnet options
Electro Magnet option allows multi feedback positions
Simple clamp fixing and plug in connection
100-1500mm stroke lengths
0-10V or 4-20mA output options
Magnets available separately
Captive or floating magnet options
Electro Magnet option allows multi feedback positions
Simple clamp fixing and plug in connection
100-1500mm stroke lengths
0-10V or 4-20mA output options
Magnets available separately
Note
Electro Magnet requires an M16 four pin connector.


