Johnson Electric 194580 Linear Solenoid, 85.3 V dc, 28.9N
- RS Stock No.:
- 883-1997
- Mfr. Part No.:
- 194580-025
- Brand:
- Johnson Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 883-1997
- Mfr. Part No.:
- 194580-025
- Brand:
- Johnson Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Johnson Electric | |
| Supply Voltage | 85.3 V dc | |
| Action | Pull | |
| Maximum Stroke | 2.5in | |
| Holding Force | 28.9N | |
| Wire Size | 25AWG | |
| Coil Resistance | 36.4Ω | |
| Series | 194580 | |
| Select all | ||
|---|---|---|
Brand Johnson Electric | ||
Supply Voltage 85.3 V dc | ||
Action Pull | ||
Maximum Stroke 2.5in | ||
Holding Force 28.9N | ||
Wire Size 25AWG | ||
Coil Resistance 36.4Ω | ||
Series 194580 | ||
- COO (Country of Origin):
- US
Ledex® Series Rotary Solenoid
The Johnson Ledex® Series is the most extensive Rotary Solenoid line in the industry, with extensive capabilities for Modified, custom fabricated solenoids and solenoid-operated mechanisms. All models are highly reliable and excellent quality.
Snap Acting Operations
Clockwise or Counterclockwise Rotation
Long Life Options
Clockwise or Counterclockwise Rotation
Long Life Options
