BLP Linear Solenoid, 12 V dc
- RS Stock No.:
- 533-7010
- Mfr. Part No.:
- 123-420-610-620
- Brand:
- BLP
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£34.09
(exc. VAT)
£40.91
(inc. VAT)
- RS Stock No.:
- 533-7010
- Mfr. Part No.:
- 123-420-610-620
- Brand:
- BLP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BLP | |
| Action | Pull | |
| Supply Voltage | 12 V dc | |
| Maximum Stroke | 19mm | |
| Select all | ||
|---|---|---|
Brand BLP | ||
Action Pull | ||
Supply Voltage 12 V dc | ||
Maximum Stroke 19mm | ||
- COO (Country of Origin):
- CN
