Saia-Burgess Linear Solenoid, 24 V dc, 3.5N
- RS Stock No.:
- 431-7510
- Mfr. Part No.:
- 195222-237
- Brand:
- Saia-Burgess
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 431-7510
- Mfr. Part No.:
- 195222-237
- Brand:
- Saia-Burgess
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saia-Burgess | |
| Action | Pull | |
| Supply Voltage | 24 V dc | |
| Maximum Stroke | 12.7mm | |
| Holding Force | 3.5N | |
| Select all | ||
|---|---|---|
Brand Saia-Burgess | ||
Action Pull | ||
Supply Voltage 24 V dc | ||
Maximum Stroke 12.7mm | ||
Holding Force 3.5N | ||
