- RS Stock No.:
- 144-1327
- Mfr. Part No.:
- 53749-81
- Brand:
- Deltrol
Discontinued product
- RS Stock No.:
- 144-1327
- Mfr. Part No.:
- 53749-81
- Brand:
- Deltrol
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Deltrol D30 Series D Frame Solenoid
Deltrol D30 series two position D-frame solenoids utilise a 2 piece "D" shaped frame wrapped around the coil.
Features and Benefits
Class F encapsulated coils
UL certification
8.5 W continuous duty cycle
Pull operation
Specifications
Attribute | Value |
---|---|
Power Consumption | 8.5 W |
Supply Voltage | 12 V dc |
Action | Pull |
Maximum Stroke | 25.4mm |
Maximum Pull Force | 110oz |
Holding Force | 6N |
Plunger Diameter | 11.1mm |
Product Height | 34.9mm |
Product Width | 52mm |
Product Depth | 30.9mm |
Dimensions | 34.9 x 52 x 30.9 mm |
Coil Resistance | 17.7Ω |