BLP Linear Solenoid, 12 V dc, 40 x 15.5 x 19 mm
- RS Stock No.:
- 414-373
- Mfr. Part No.:
- 67-120-610-630
- Brand:
- BLP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 414-373
- Mfr. Part No.:
- 67-120-610-630
- Brand:
- BLP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BLP | |
| Action | Pull | |
| Supply Voltage | 12 V dc | |
| Maximum Stroke | 10mm | |
| Dimensions | 40 x 15.5 x 19 mm | |
| Select all | ||
|---|---|---|
Brand BLP | ||
Action Pull | ||
Supply Voltage 12 V dc | ||
Maximum Stroke 10mm | ||
Dimensions 40 x 15.5 x 19 mm | ||
- COO (Country of Origin):
- GB
