BLP Linear Solenoid, 230 V ac, 32 x 26.7 x 59.2 mm
- RS Stock No.:
- 349-478
- Mfr. Part No.:
- 42-120-110-390
- Brand:
- BLP
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£19.29
(exc. VAT)
£23.15
(inc. VAT)
- RS Stock No.:
- 349-478
- Mfr. Part No.:
- 42-120-110-390
- Brand:
- BLP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BLP | |
| Supply Voltage | 230 V ac | |
| Action | Pull | |
| Maximum Stroke | 27mm | |
| Dimensions | 32 x 26.7 x 59.2 mm | |
| Select all | ||
|---|---|---|
Brand BLP | ||
Supply Voltage 230 V ac | ||
Action Pull | ||
Maximum Stroke 27mm | ||
Dimensions 32 x 26.7 x 59.2 mm | ||
