SKF Bearing Housing, LHCR 16
- RS Stock No.:
- 423-2289
- Mfr. Part No.:
- LHCR 16
- Brand:
- SKF
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 423-2289
- Mfr. Part No.:
- LHCR 16
- Brand:
- SKF
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Housing Width | 34.5mm | |
| Housing Length | 56mm | |
| Housing Height | 40.5mm | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand SKF | ||
Housing Width 34.5mm | ||
Housing Length 56mm | ||
Housing Height 40.5mm | ||
Priced to Clear Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
LHCR Bearing Housing - Closed
Closed housing design for use with LBCR linear ball bearing and LPAR linear plain bearings.
Integral grease nipple

