SolaHD Bench Mount, Rack Mount Linear Power Supply, 104 → 127 V ac, 208 → 254 V ac Input, 24V Output, 6A
- RS Stock No.:
- 891-3421
- Mfr. Part No.:
- 83-24-260-3
- Brand:
- SolaHD
Discontinued
- RS Stock No.:
- 891-3421
- Mfr. Part No.:
- 83-24-260-3
- Brand:
- SolaHD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SolaHD | |
| Input Voltage | 104 → 127 V ac, 208 → 254 V ac | |
| Output Voltage | 24V | |
| Output Current | 6A | |
| Embedded | Yes | |
| Number of Outputs | 1 | |
| Length | 177.8mm | |
| Width | 167.64mm | |
| Depth | 127mm | |
| Mounting Type | Bench Mount, Rack Mount | |
| Load Regulation | -0.1 → +0.1% | |
| Line Regulation | -0.1 → +0.1% | |
| Ripple And Noise | 0.1% Pk-Pk | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand SolaHD | ||
Input Voltage 104 → 127 V ac, 208 → 254 V ac | ||
Output Voltage 24V | ||
Output Current 6A | ||
Embedded Yes | ||
Number of Outputs 1 | ||
Length 177.8mm | ||
Width 167.64mm | ||
Depth 127mm | ||
Mounting Type Bench Mount, Rack Mount | ||
Load Regulation -0.1 → +0.1% | ||
Line Regulation -0.1 → +0.1% | ||
Ripple And Noise 0.1% Pk-Pk | ||
Minimum Temperature 0°C | ||
Maximum Temperature +50°C | ||
- COO (Country of Origin):
- CN
Sola HD Linear OEM – Single Output
A series of regulated linear dc power supplies from Sola HD. These power supplies give the user a precise integrated circuit regulator with superior drift characteristics. Designed for bench and rack use plus an over voltage protection in 5 V models.
Features:
Remote sensing
Low noise output
Current limiting — automatic reset
Isolated floating output
Low noise output
Current limiting — automatic reset
Isolated floating output
Applications:
Microprocessor circuits
Control circuits
Process controls
Noise sensitive circuits
CNC machinery
Analog circuits
Microprocessor circuits
Control circuits
Process controls
Noise sensitive circuits
CNC machinery
Analog circuits
Standards
UL, CSA
Open Frame Linear
