SL POWER CONDOR Linear Power Supply
- RS Stock No.:
- 848-4995
- Mfr. Part No.:
- MCC15-3-A
- Brand:
- SL POWER CONDOR
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 848-4995
- Mfr. Part No.:
- MCC15-3-A
- Brand:
- SL POWER CONDOR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SL POWER CONDOR | |
| Embedded | Yes | |
Select all | ||
|---|---|---|
Brand SL POWER CONDOR | ||
Embedded Yes | ||
Non Compliant
- COO (Country of Origin):
- MX
SL Power Condor Regulated Single Output Linear Power Supplies
SL Power Electronics series of single output AC/DC isolated power supply. These linear power supplies all come with a world-wide input range. Remote sensing is provided on all models of the regulated linear power supplies.
World-wide ac input ranges and safety standards
Industry standard packages
Capacitors have highest CV & ripple current ratings
Medical leakage 10μA
MTBF 200,000+ hours per MIL-HDBK-217D
All electrolytic caps rated at 105°C
Transformer insulation meets Class F (155°C)
Exceed FCC and CISPR22, Class B conducted emissions
RoHS Compliant
Industry standard packages
Capacitors have highest CV & ripple current ratings
Medical leakage 10μA
MTBF 200,000+ hours per MIL-HDBK-217D
All electrolytic caps rated at 105°C
Transformer insulation meets Class F (155°C)
Exceed FCC and CISPR22, Class B conducted emissions
RoHS Compliant
Standards
UL/CSA 60950; EN/IEC60950-1
Approvals
UL/CSA TUV/IEC
Open Frame Linear
