BEL POWER SOLUTIONS INC Open Frame Linear Power Supply, 100 → 264V ac Input, -5 V, 5 V Output, 6A Output, 60W
- RS Stock No.:
- 833-7990
- Mfr. Part No.:
- HCC5-6/OVP-AG
- Brand:
- BEL POWER SOLUTIONS INC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£144.14
(exc. VAT)
£172.97
(inc. VAT)
- RS Stock No.:
- 833-7990
- Mfr. Part No.:
- HCC5-6/OVP-AG
- Brand:
- BEL POWER SOLUTIONS INC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BEL POWER SOLUTIONS INC | |
| Input Voltage | 100 → 264V ac | |
| Output Voltage | -5 V, 5 V | |
| Output Current | 6A | |
| Number of Outputs | 2 | |
| Embedded | Yes | |
| Power Rating | 60W | |
| Length | 238.25mm | |
| Width | 123.7mm | |
| Depth | 83.19mm | |
| Mounting Type | Open Frame | |
| Efficiency | 45% | |
| Load Regulation | ±0.05% | |
| Line Regulation | ±0.05% | |
| Ripple And Noise | 5mV Pk-Pk | |
| Minimum Temperature | 0°C | |
| Weight | 3.2kg | |
| Maximum Temperature | +70°C | |
Select all | ||
|---|---|---|
Brand BEL POWER SOLUTIONS INC | ||
Input Voltage 100 → 264V ac | ||
Output Voltage -5 V, 5 V | ||
Output Current 6A | ||
Number of Outputs 2 | ||
Embedded Yes | ||
Power Rating 60W | ||
Length 238.25mm | ||
Width 123.7mm | ||
Depth 83.19mm | ||
Mounting Type Open Frame | ||
Efficiency 45% | ||
Load Regulation ±0.05% | ||
Line Regulation ±0.05% | ||
Ripple And Noise 5mV Pk-Pk | ||
Minimum Temperature 0°C | ||
Weight 3.2kg | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- CN
Power One H Series Linear Power Supplies
The Power One range of Linear power supplies rugged technology and proven design merge to create quiet, highly-regulated, dependable DC power. The Linear power supplies are available in a range of voltages and offer a high accuracy output regulation.
Wide range of input voltage
Low output ripple
±0.05% Output regulation
Low output ripple
±0.05% Output regulation
Open Frame Linear

