BEL POWER SOLUTIONS INC Open Frame Linear Power Supply, 100 → 264V ac Input, -24 V, 24 V Output, 1.2A Output, 57W
- RS Stock No.:
- 833-7959
- Mfr. Part No.:
- HBB24-1.2-AG
- Brand:
- BEL POWER SOLUTIONS INC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 833-7959
- Mfr. Part No.:
- HBB24-1.2-AG
- Brand:
- BEL POWER SOLUTIONS INC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BEL POWER SOLUTIONS INC | |
| Input Voltage | 100 → 264V ac | |
| Output Voltage | -24 V, 24 V | |
| Output Current | 1.2A | |
| Embedded | Yes | |
| Number of Outputs | 2 | |
| Power Rating | 57W | |
| Length | 177.8mm | |
| Width | 123.95mm | |
| Depth | 74.93mm | |
| Mounting Type | Open Frame | |
| Efficiency | 60% | |
| Load Regulation | ±0.05% | |
| Line Regulation | ±0.05% | |
| Ripple And Noise | 3mV Pk-Pk | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +70°C | |
| Weight | 2kg | |
Select all | ||
|---|---|---|
Brand BEL POWER SOLUTIONS INC | ||
Input Voltage 100 → 264V ac | ||
Output Voltage -24 V, 24 V | ||
Output Current 1.2A | ||
Embedded Yes | ||
Number of Outputs 2 | ||
Power Rating 57W | ||
Length 177.8mm | ||
Width 123.95mm | ||
Depth 74.93mm | ||
Mounting Type Open Frame | ||
Efficiency 60% | ||
Load Regulation ±0.05% | ||
Line Regulation ±0.05% | ||
Ripple And Noise 3mV Pk-Pk | ||
Minimum Temperature 0°C | ||
Maximum Temperature +70°C | ||
Weight 2kg | ||
- COO (Country of Origin):
- CN
Power One H Series Linear Power Supplies
The Power One range of Linear power supplies rugged technology and proven design merge to create quiet, highly-regulated, dependable DC power. The Linear power supplies are available in a range of voltages and offer a high accuracy output regulation.
Wide range of input voltage
Low output ripple
±0.05% Output regulation
Low output ripple
±0.05% Output regulation
Open Frame Linear
