BEL POWER SOLUTIONS INC Open Frame Linear Power Supply, 100 → 264V ac Input, 24V Output, 12A Output, 288W
- RS Stock No.:
- 833-7896
- Mfr. Part No.:
- F24-12-AG
- Brand:
- BEL POWER SOLUTIONS INC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£79.16
(exc. VAT)
£94.99
(inc. VAT)
- RS Stock No.:
- 833-7896
- Mfr. Part No.:
- F24-12-AG
- Brand:
- BEL POWER SOLUTIONS INC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BEL POWER SOLUTIONS INC | |
| Input Voltage | 100 → 264V ac | |
| Output Voltage | 24V | |
| Output Current | 12A | |
| Number of Outputs | 1 | |
| Embedded | Yes | |
| Power Rating | 288W | |
| Length | 425.5mm | |
| Width | 123.95mm | |
| Depth | 127mm | |
| Mounting Type | Open Frame | |
| Efficiency | 60% | |
| Load Regulation | ±0.02% | |
| Line Regulation | ±0.01% | |
| Ripple And Noise | 3mV Pk-Pk | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +70°C | |
| Weight | 8.6kg | |
Select all | ||
|---|---|---|
Brand BEL POWER SOLUTIONS INC | ||
Input Voltage 100 → 264V ac | ||
Output Voltage 24V | ||
Output Current 12A | ||
Number of Outputs 1 | ||
Embedded Yes | ||
Power Rating 288W | ||
Length 425.5mm | ||
Width 123.95mm | ||
Depth 127mm | ||
Mounting Type Open Frame | ||
Efficiency 60% | ||
Load Regulation ±0.02% | ||
Line Regulation ±0.01% | ||
Ripple And Noise 3mV Pk-Pk | ||
Minimum Temperature 0°C | ||
Maximum Temperature +70°C | ||
Weight 8.6kg | ||
- COO (Country of Origin):
- CN
Power-One Regulated Linear Power Supplies
The Power One range of Linear power supplies rugged technology and proven design merge to create quiet, highly-regulated, dependable DC power. The Linear power supplies are available in a range of voltages and offer a high accuracy output regulation.
Wide range of input voltage
Low output ripple
±0.05% Output regulation
Low output ripple
±0.05% Output regulation
Open Frame Linear

