BEL POWER SOLUTIONS INC Open Frame Linear Power Supply, 100 → 264V ac Input, 15V Output, 15A Output, 192W

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
833-7892
Mfr. Part No.:
F15-15-AG
Brand:
BEL POWER SOLUTIONS INC
Find similar products by selecting one or more attributes.
Select all

Brand

BEL POWER SOLUTIONS INC

Input Voltage

100 → 264V ac

Output Voltage

15V

Output Current

15A

Embedded

Yes

Number of Outputs

1

Power Rating

192W

Length

425.5mm

Width

123.95mm

Depth

127mm

Mounting Type

Open Frame

Efficiency

55%

Load Regulation

±0.02%

Line Regulation

±0.01%

Ripple And Noise

5mV Pk-Pk

Weight

8.6kg

Maximum Temperature

+70°C

Minimum Temperature

0°C

COO (Country of Origin):
CN

Power-One Regulated Linear Power Supplies


The Power One range of Linear power supplies rugged technology and proven design merge to create quiet, highly-regulated, dependable DC power. The Linear power supplies are available in a range of voltages and offer a high accuracy output regulation.

Wide range of input voltage
Low output ripple
±0.05% Output regulation


Open Frame Linear