RS PRO Open Frame Linear Power Supply, 220V ac Input, 12V dc Output, 2A Output
- RS Stock No.:
- 774-8226
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 774-8226
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Input Voltage | 220V ac | |
| Output Voltage | 12V dc | |
| Output Current | 2A | |
| Number of Outputs | 1 | |
| Embedded | Yes | |
| Length | 255mm | |
| Width | 230mm | |
| Depth | 80mm | |
| Mounting Type | Open Frame | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Input Voltage 220V ac | ||
Output Voltage 12V dc | ||
Output Current 2A | ||
Number of Outputs 1 | ||
Embedded Yes | ||
Length 255mm | ||
Width 230mm | ||
Depth 80mm | ||
Mounting Type Open Frame | ||
RS PRO Metal Box Power Supply Units
Power input: 220Vac
Battery charging circuit
Battery charging circuit
