SKF Linear Guide Assembly LLEHS35HC2-1500/M2, LLEHS
- RS Stock No.:
- 308-1103
- Mfr. Part No.:
- LLEHS35HC2-1500/M2
- Brand:
- SKF
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 308-1103
- Mfr. Part No.:
- LLEHS35HC2-1500/M2
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SKF | |
Rail Length | 1500mm | |
Rail Width | 43mm | |
Carriage Width | 80mm | |
Carriage Length | 90mm | |
Manufacturer Series | LLEHS | |
Dynamic Load Rating | 1400N | |
Rail Material | Aluminium | |
Select all | ||
---|---|---|
Brand SKF | ||
Rail Length 1500mm | ||
Rail Width 43mm | ||
Carriage Width 80mm | ||
Carriage Length 90mm | ||
Manufacturer Series LLEHS | ||
Dynamic Load Rating 1400N | ||
Rail Material Aluminium | ||
Speedi-Roll
High load bearing, torsionally stiff linear guide systemAluminium composite construction, anodisedRollers and raceways made from hardened steelRoller positioned by spring-loaded boltsLifetime lubricationSilent runningSupplied with 2 carriages

