SKF Linear Guide Assembly LLEHS15HC2-1000/M2, LLEHS
- RS Stock No.:
- 308-1068
- Mfr. Part No.:
- LLEHS15HC2-1000/M2
- Brand:
- SKF
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 308-1068
- Mfr. Part No.:
- LLEHS15HC2-1000/M2
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Rail Length | 1000mm | |
| Rail Width | 25mm | |
| Carriage Width | 65mm | |
| Carriage Length | 70mm | |
| Manufacturer Series | LLEHS | |
| Dynamic Load Rating | 700N | |
| Rail Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Rail Length 1000mm | ||
Rail Width 25mm | ||
Carriage Width 65mm | ||
Carriage Length 70mm | ||
Manufacturer Series LLEHS | ||
Dynamic Load Rating 700N | ||
Rail Material Aluminium | ||
