Parker Origa GDL Series, GDL-FD20-0200X0A-000-0000, Linear Guide Rail 20mm width 200mm Length
- RS Stock No.:
- 311-1850
- Mfr. Part No.:
- GDL-FD20-0200X0A-000-0000
- Brand:
- Parker Origa
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 311-1850
- Mfr. Part No.:
- GDL-FD20-0200X0A-000-0000
- Brand:
- Parker Origa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker Origa | |
| Rail Width | 20mm | |
| Rail Length | 200mm | |
| Manufacturer Series | GDL | |
| Material | Anodised Aluminium | |
| Dynamic Load Rating | 5400N | |
| Static Load Rating | 5400N | |
| Select all | ||
|---|---|---|
Brand Parker Origa | ||
Rail Width 20mm | ||
Rail Length 200mm | ||
Manufacturer Series GDL | ||
Material Anodised Aluminium | ||
Dynamic Load Rating 5400N | ||
Static Load Rating 5400N | ||
RoHS Status: Not Applicable
