NSK LS Series, L1S150300, Linear Guide Rail 15mm width 300mm Length
- RS Stock No.:
- 267-5779
- Mfr. Part No.:
- L1S150300
- Brand:
- NSK
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£59.87
(exc. VAT)
£71.84
(inc. VAT)
- RS Stock No.:
- 267-5779
- Mfr. Part No.:
- L1S150300
- Brand:
- NSK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Rail Width | 15mm | |
| Rail Length | 300mm | |
| Manufacturer Series | LS | |
| Material | Carbon Steel | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Rail Width 15mm | ||
Rail Length 300mm | ||
Manufacturer Series LS | ||
Material Carbon Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP





