NSK Linear Guide Carriage LAH 30 ANZ-K, LH

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
489-4102
Mfr. Part No.:
LAH 30 ANZ-K
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Manufacturer Series

LH

For Rail Width

28mm

Carriage Length

97.6mm

Carriage Width

60mm

Dynamic Load Rating

31000N

Static Load Rating

51500N

RoHS Status: Not Applicable

COO (Country of Origin):
GB