Igus JPRM-2528-054 , Bearing with 28mm Outside Diameter
- RS Stock No.:
- 866-1713
- Mfr. Part No.:
- JPRM-2528-054
- Brand:
- Igus
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 866-1713
- Mfr. Part No.:
- JPRM-2528-054
- Brand:
- Igus
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Inside Diameter | 25mm | |
| Outside Diameter | 28mm | |
| Length | 5.4mm | |
| Linear Bearing Type | Linear Plain Bearing | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Inside Diameter 25mm | ||
Outside Diameter 28mm | ||
Length 5.4mm | ||
Linear Bearing Type Linear Plain Bearing | ||
- COO (Country of Origin):
- DE
