SKF LPAR 16, Bearing with 26mm Outside Diameter

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
308-0942
Mfr. Part No.:
LPAR 16
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

16mm

Outside Diameter

26mm

Length

36mm

Linear Bearing Type

Linear Plain Bearing

Dynamic Load Rating

1530N

Static Load Rating

5400N

RoHS Status: Not Applicable