Portescap Micro Linear Actuator, 18.83mm, 5V dc, 35.6N
- RS Stock No.:
- 892-9293
- Mfr. Part No.:
- 26DBM10D1B-K
- Brand:
- Portescap
Bulk discount available
Subtotal (1 unit)*
£98.87
(exc. VAT)
£118.64
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £98.87 |
| 5 - 9 | £94.94 |
| 10 + | £92.93 |
*price indicative
- RS Stock No.:
- 892-9293
- Mfr. Part No.:
- 26DBM10D1B-K
- Brand:
- Portescap
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portescap | |
| Actuator Type | Micro Linear Actuator | |
| Maximum Stroke Length | 18.83mm | |
| Maximum Load | 35.6N | |
| Input Voltage | 5V dc | |
| Motor Technology | Stepper Motor | |
| Select all | ||
|---|---|---|
Brand Portescap | ||
Actuator Type Micro Linear Actuator | ||
Maximum Stroke Length 18.83mm | ||
Maximum Load 35.6N | ||
Input Voltage 5V dc | ||
Motor Technology Stepper Motor | ||
- COO (Country of Origin):
- IN
Stepping Linear Actuators, Bi-polar
Bipolar linear actuator.
High resolution digital linear actuators
2-phase bi-polar
Integrated leadscrew, attached to item to be positioned
Related links
- Portescap Micro Linear Actuator 5V dc, 30.6N
- Portescap Micro Linear Actuator 12V dc, 34.2N
- Portescap Micro Linear Actuator 12V dc, 30.6N
- Portescap Micro Linear Actuator 5V dc, 13.9N
- Portescap Micro Linear Actuator 12V dc, 8.9N
- Micro Linear Actuators
- Idec Micro Linear Actuator, 5000N
- Thomson Linear Micro Linear Actuator, 3.85V
