Parker Origa Micro Linear Actuator, 300mm, 600N, 100mm/s
- RS Stock No.:
- 704-0480
- Mfr. Part No.:
- OSPE25-20400-00300-000000
- Brand:
- Parker Origa
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 704-0480
- Mfr. Part No.:
- OSPE25-20400-00300-000000
- Brand:
- Parker Origa
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker Origa | |
| Actuator Type | Micro Linear Actuator | |
| Maximum Stroke Length | 300mm | |
| Maximum Load | 600N | |
| Maximum Speed No Load | 100mm/s | |
| Motor Technology | AC Motor | |
| Select all | ||
|---|---|---|
Brand Parker Origa | ||
Actuator Type Micro Linear Actuator | ||
Maximum Stroke Length 300mm | ||
Maximum Load 600N | ||
Maximum Speed No Load 100mm/s | ||
Motor Technology AC Motor | ||
Non Compliant
