Thomson Linear Micro Linear Actuator, 152.4mm, 12V dc, 2250N, 61mm/s
- RS Stock No.:
- 197-7929
- Mfr. Part No.:
- D12-05B5-06-M0N
- Brand:
- Thomson Linear
Bulk discount available
Subtotal (1 unit)*
£901.16
(exc. VAT)
£1,081.39
(inc. VAT)
Add 1 unit to get free delivery
Stocked by manufacturer
- Ready to ship from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £901.16 |
| 5 + | £865.10 |
*price indicative
- RS Stock No.:
- 197-7929
- Mfr. Part No.:
- D12-05B5-06-M0N
- Brand:
- Thomson Linear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomson Linear | |
| Actuator Type | Micro Linear Actuator | |
| Maximum Stroke Length | 152.4mm | |
| Maximum Load | 2250N | |
| Input Voltage | 12V dc | |
| Series | GX DC | |
| Maximum Speed No Load | 61mm/s | |
| Select all | ||
|---|---|---|
Brand Thomson Linear | ||
Actuator Type Micro Linear Actuator | ||
Maximum Stroke Length 152.4mm | ||
Maximum Load 2250N | ||
Input Voltage 12V dc | ||
Series GX DC | ||
Maximum Speed No Load 61mm/s | ||
The Thomson Linear GX DC series are known for its robust design and reliability. More convenient and does not require heavy maintenance. Ideal for replacement of comparable size pneumatic and hydraulic cylinders.
Overload clutch for mid and end of stroke protection
Motor with thermal switch
Maintenance free
Motor with thermal switch
Maintenance free
Related links
- Thomson Linear Micro Linear Actuator 12V dc 61mm/s
- Thomson Linear Micro Linear Actuator 12V dc 61mm/s
- Thomson Linear Micro Linear Actuator 12V dc 61mm/s
- Thomson Linear Micro Linear Actuator 12V dc 30mm/s
- Thomson Linear Micro Linear Actuator, 24V dc
- Thomson Linear Micro Linear Actuator 12V dc 30mm/s
- Thomson Linear Micro Linear Actuator 12V dc 30mm/s
- Thomson Linear Micro Linear Actuator 12V dc 30mm/s
