Ewellix Makers in Motion Micro Linear Actuator, 150mm, 24V dc, 2000N, 9mm/s
- RS Stock No.:
- 178-6821
- Mfr. Part No.:
- MAX10-B150345AC52M0-000
- Brand:
- Ewellix Makers in Motion
Subtotal (1 unit)*
£466.89
(exc. VAT)
£560.27
(inc. VAT)
FREE delivery for orders over £50.00
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £466.89 |
*price indicative
- RS Stock No.:
- 178-6821
- Mfr. Part No.:
- MAX10-B150345AC52M0-000
- Brand:
- Ewellix Makers in Motion
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ewellix Makers in Motion | |
| Actuator Type | Micro Linear Actuator | |
| Maximum Stroke Length | 150mm | |
| Maximum Load | 2000N | |
| Input Voltage | 24V dc | |
| Series | MAX10 | |
| Maximum Speed No Load | 9mm/s | |
| Motor Technology | DC Motor | |
| Select all | ||
|---|---|---|
Brand Ewellix Makers in Motion | ||
Actuator Type Micro Linear Actuator | ||
Maximum Stroke Length 150mm | ||
Maximum Load 2000N | ||
Input Voltage 24V dc | ||
Series MAX10 | ||
Maximum Speed No Load 9mm/s | ||
Motor Technology DC Motor | ||
- COO (Country of Origin):
- CH
Silent operation
Full system with control unit operating switch and accessories
Synchronization possible
Compact and aesthetic
Back-up nut as standard
Full system with control unit operating switch and accessories
Synchronization possible
Compact and aesthetic
Back-up nut as standard
Related links
- Ewellix Makers in Motion Micro Linear Actuator 24V dc 9mm/s
- Ewellix Makers in Motion Micro Linear Actuator 24V dc 9mm/s
- Ewellix Makers in Motion Micro Linear Actuator 24V dc 9mm/s
- Ewellix Makers in Motion Micro Linear Actuator 24V dc 9mm/s
- Ewellix Makers in Motion Micro Linear Actuator 24V dc 13mm/s
- Ewellix Makers in Motion Micro Linear Actuator 24V dc 13mm/s
- Ewellix Makers in Motion Micro Linear Actuator 24V dc 13mm/s
- Ewellix Makers in Motion Micro Linear Actuator 24V dc 13mm/s
