EMERSON ? AVENTICS ST4 Series Reed Switch, 0.3m Fly Lead
- RS Stock No.:
- 507-053
- Mfr. Part No.:
- R412004577
- Brand:
- Aventics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 507-053
- Mfr. Part No.:
- R412004577
- Brand:
- Aventics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aventics | |
| Type | Reed | |
| Fly Lead Length | 0.3m | |
| Manufacturer Series | ST4 | |
Select all | ||
|---|---|---|
Brand Aventics | ||
Type Reed | ||
Fly Lead Length 0.3m | ||
Manufacturer Series ST4 | ||
- COO (Country of Origin):
- DE
Sensor Switches, ST4 Series
ST4 sensor switches with a choice of reed or solid state PNP to fit all Rexroth Easy - 2 - Combine pneumatic components.
Suitable for GSU and MSC Series Slide Units, RCM Series Rotary Compact Modules and all GSP Series Grippers
M8 x 1 Cable Connection
0.3m PUR Control Cable
Yellow LED Indication
Polyamide sensor material
Switching Capacity: 3W / 5VA
M8 x 1 Cable Connection
0.3m PUR Control Cable
Yellow LED Indication
Polyamide sensor material
Switching Capacity: 3W / 5VA
Approvals
Underwriters Laboratories Certificate
Accessories
