Texas Instruments MAX3221EIPW, Line Transceiver, RS-232, 3.3 V, 5 V, 16-Pin TSSOP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
923-3909
Mfr. Part No.:
MAX3221EIPW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Number of Transmitters

1

Package Type

TSSOP

Maximum Operating Temperature

+85 °C

Pin Count

16

Minimum Operating Temperature

-40 °C

Dimensions

5 x 4.4 x 1.15mm

Height

1.15mm

Width

4.4mm

Length

5mm

RS-232 Line Transceivers, Single, Texas Instruments



RS-232 Line Drivers and Receivers