Texas Instruments SN65HVD73D Line Transceiver, 14-Pin SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
914-3033
Mfr. Part No.:
SN65HVD73D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Input Type

Differential

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Dimensions

8.75 x 4 x 1.5mm

RS-485 Line Drivers and Receivers, Texas Instruments



RS-485 Line Drivers and Receivers