Renesas Electronics ISL83485IBZ-T, Line Transceiver, RS-422, RS-485, 3.3 V, 8-Pin SOIC

Bulk discount available

Subtotal 10 units (supplied on a continuous strip)*

£16.40

(exc. VAT)

£19.70

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
10 - 49£1.64
50 - 99£1.50
100 - 199£1.40
200 +£1.30

*price indicative

Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (Supplied on a Reel)

£1.244

(exc. VAT)

£1.493

(inc. VAT)

RS Stock No.:
704-7129P
Mfr. Part No.:
ISL83485IBZ-T
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Width

4mm

RS-485 Line Drivers and Receivers, Intersil


Reliable data transmission applications over long twisted pair wiring with Intersil's Half duplex and full duplex RS-485 transceivers available in a variety of speed grades.


RS-485 Line Drivers and Receivers